8601B

B&K Precision
615-8601B
8601B

Mfr.:

Paglalarawan:
DC Electronic Loads 250 W, 0-120 V, 0-60 A, Programmable DC Electronic Loads

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱98,310.00 ₱98,310.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
B&K Precision
Kategorya ng Produkto: Mga DC Electronic Load
RoHS:  
DC Electronic Loads
0 V to 120 V
1 Output
250 W
Brand: B&K Precision
Taas: 90 mm
Industriya: Industrial
Haba: 387 mm
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Uri ng Produkto: DC Electronic Loads
Series: 8600
Dami ng Pack ng Pabrika: 1
Subcategory: Benchtop Power Supplies
Lapad: 218 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
USHTS:
9030390100
TARIC:
9030390000
ECCN:
EAR99

8600 Series Programmable DC Electronic Loads

B&K Precision 8600 Series Programmable DC Electronic Loads offer the performance of modular system DC electronic loads in a small benchtop design. Fast transient operation speeds and high 16-bit measurement resolution allow the 8600 series to be used for testing and evaluating a wide variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8600 DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. They can be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options enable the dynamic load behavior to be synchronized with other events. Productivity may be increased by saving test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set through the front panel or programmed remotely.