S4BA-ML-LPQ20

Banner Engineering
778-S4BA-ML-LPQ20
S4BA-ML-LPQ20

Mfr.:

Paglalarawan:
Safety Light Curtains S4B Safety Light Curtain, Accessory; Mute Arm Kit: L Configuration; Single Sided Left or Right; Includes: One Sensor Arm with Two Q20-2 Sensors Installed on the Arm; One Reflector Arm with Two Reflectors Installed on the Arm, and Mounting Hardware

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱17,748.00 ₱17,748.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Banner Engineering
Kategorya ng Produkto: Mga Safety Light Curtain
RoHS:  
Safety Light Curtains
10 VDC to 30 VDC
Brand: Banner Engineering
Paglalarawan/Function: S4B Safety Light Curtain, Accessory; Mute Arm Kit: L Configuration; Single Sided Left or Right
Proteksiyon sa Ingress: IP67
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 25 C
Uri ng Produkto: Optical Sensors
Series: S4BA
Dami ng Pack ng Pabrika: 1
Subcategory: Sensors
Mga Alias ng # ng Piyesa : 815273
Timbang ng Unit: 1.197 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.