XS4SO

Banner Engineering
778-XS4SO
XS4SO

Mfr.:

Paglalarawan:
Safety Controllers Safety Controller Expansion Module: Solid-State Output Module; 4 pairs of PNP Safety Outputs (0.5 A each); Used with XS26-2 Safety Controllers

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱28,362.00 ₱28,362.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Banner Engineering
Kategorya ng Produkto: Mga Safety Controller
4 Output
28.8 VDC
19.2 VDC
DIN Rail Mount
110 mm x 22.5 mm x 129 mm
XS
Brand: Banner Engineering
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
IP Rating: IP20
Maximum na Operating Temperature: + 55 C
Minimum na Operating Temperature: 0 C
Uri ng Output: Solid State
Uri ng Produkto: Safety Controllers
Dami ng Pack ng Pabrika: 1
Subcategory: Controllers
Mga Alias ng # ng Piyesa : 85073
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

XS Safety Controller Expansion Modules

Banner Engineering XS Safety Controllers Expansion Modules are accessories to the XS26 Base Safety Controllers. The modules feature an expandable and non-expandable base controller with eighteen safety inputs, eight convertible safety I/Os, and two solid-state safety outputs. The Banner Engineering XS Safety Controllers Expansion Modules offer In-Series Diagnostics (ISD), which provides detailed status and performance data from each connected safety device. The modules have a configured and live view via an Ethernet connection on the expandable base controller.