0ADBC0400-BE

Bel Fuse
530-0ADBC0400-BE
0ADBC0400-BE

Mfr.:

Paglalarawan:
Cartridge Fuses FUSE, CERAMIC TUBE 400mA, 1000VAC/VDC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 996

Stock:
996 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱341.04 ₱341.04
₱283.04 ₱1,415.20
₱261.00 ₱2,610.00
₱216.34 ₱10,817.00
₱200.10 ₱20,010.00
₱179.22 ₱44,805.00
₱157.76 ₱78,880.00
₱149.64 ₱149,640.00
₱147.32 ₱441,960.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bel
Kategorya ng Produkto: Mga Cartridge Fuse
RoHS:  
0ADB
Ceramic Fuses
400 mA
Fast Blow
1 kVAC
1 kVDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
1.845 Ohms
Istilo ng Katawan: Cylindrical Leaded
Brand: Bel Fuse
Diyametro: 6.76 mm
Istilo ng Indicator: Without Indicator
Haba: 32.82 mm
Dami ng Pack ng Pabrika: 1000
Subcategory: Fuses
Timbang ng Unit: 3.698 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ADBC Series Fast Acting Fuses

Bel Fuse 0ADBC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000VAC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.