08C2-1X1T-03

Bel Magnetic Solutions
530-08C2-1X1T-03
08C2-1X1T-03

Mfr.:

Paglalarawan:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,260

Stock:
1,260 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
25 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱274.34 ₱274.34
₱233.16 ₱2,331.60
₱218.66 ₱5,466.50
₱208.22 ₱10,411.00
₱198.36 ₱19,836.00
₱179.22 ₱75,272.40
₱172.26 ₱434,095.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bel
Kategorya ng Produkto: Mga Modular Connector / Ethernet Connector
Connectors
Magnetic Jack
Jack (Female)
RJ45
RJ45 over 2 USB Type A
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
0 C
+ 70 C
Brown
Orange, Green / Yellow
Tab Up
08C2
Tray
Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Plating ng Contact: Gold
Rating ng Flammability: UL 94 V-0
Insulation Resistance: 1 GOhms
Dami ng Port: 3 Port
Dami ng Posisyon: 8 Position
Uri ng Produkto: Modular Connectors / Ethernet Connectors
Dami ng Pack ng Pabrika: 420
Subcategory: Modular Connectors / Ethernet Connectors
Pangalang pangkalakal: MagJack
Timbang ng Unit: 32.445 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Specialty Integrated Connector Modules (ICMs)

TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.