EPG300-0012-CK

Bel Power Solutions
784-EPG300-0012-CK
EPG300-0012-CK

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount POWER SUPPLY EPG300-0012-CK

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 72   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱14,130.54 ₱1,017,398.88
288 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bel Power Solutions
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
300 W
90 VAC to 264 VAC
1 Output
12 VDC
20.84 A
Enclosed
4 kVDC
94 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
40.64 mm (1.6 in)
Brand: Bel Power Solutions
Mga Dimensiyon: 101.6 mm x 50.8 mm x 40.64 mm
Frequency ng Input: 47 Hz to 63 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 300 W
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 72
Subcategory: Power Supplies
Uri: AC-DC Power Supplies
Timbang ng Unit: 300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPG300 & MEPG300 AC-DC Power Supplies

EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies accommodate a universal input voltage of 90VAC to 264VAC, delivering up to 300W of output power with forced air cooling. The power supplies are available in six single-output voltages ranging from 12V to 58V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements. Both EOS / Bel Power Solutions EPG300 and MEPG300 AC-DC Power Supplies utilize efficient GaN power technology and are available in six single-output voltages ranging from 12V to 58V with efficiency up to 94%. The EPG300 is for industrial applications; the MEPG300 is for medical applications.