HCTC-36-2.9

Bel Signal Transformer
530-HCTC-36-2.9
HCTC-36-2.9

Mfr.:

Paglalarawan:
Common Mode Chokes / Filters HIGH CURRENT TORROIDAL CHOKE

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 150   Mga Multiple: 150
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱346.26 ₱51,939.00
₱345.68 ₱103,704.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bel
Kategorya ng Produkto: Mga Common Mode Choke / Filter
RoHS:  
HCTC
Tray
Brand: Bel Signal Transformer
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Common Mode Chokes
Dami ng Pack ng Pabrika: 150
Subcategory: Inductors, Chokes & Coils
Timbang ng Unit: 49.895 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8548000000
ECCN:
EAR99

HCTC High Current Toroidal Chokes

Signal Transformer / Bel HCTC High Current Toroidal Chokes are designed to suppress high-frequency electrical noise with high efficiency and reliability. The chokes feature an open-frame design and offer high current capacity and excellent EMI suppression. The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion. Signal Transformer / Bel HCTC High Current Toroidal Chokes applications include EMI/RFI filtering for switch-mode power supplies (SMPS), LCD panels, computers, monitors, and DC-DC converters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.