9501 060500

Belden Wire & Cable
566-9501-500
9501 060500

Mfr.:

Paglalarawan:
Multi-Conductor Cables 24AWG 1PR SHIELD 500ft SPOOL CHROME

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱28,201.34 ₱28,201.34
₱27,300.02 ₱54,600.04
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Belden Wire & Cable
Kategorya ng Produkto: Mga Multi-Conductor Cable
RoHS:  
REACH - SVHC:
Networking
Shielded
2 Conductor
500 ft
24 AWG
3.96 mm (0.156 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Mga Feature: Low capacitance computer cable used in EIA RS-232 applications
Materyal ng Insulation: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Uri ng Produkto: Multi-Conductor Cables
Series: 9501
Dami ng Pack ng Pabrika: 1
Subcategory: Cable
Timbang ng Unit: 3.515 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

9501 Multi-Conductor Cables

Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.