IA-780i-0009

BittWare
538-IA-780I-0009
IA-780i-0009

Mfr.:

Paglalarawan:
Accelerator Cards

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱423,835.00 ₱423,835.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Accelerator Card
RoHS:  
3/4 Length, Standard Height, Single-Slot PCIe
Agilex 7
USB
128 GB
12 V
+ 5 C
+ 35 C
Passive Heatsink
254 mm x 111.15 mm
Brand: BittWare
Frequency: 10 MHz
Uri ng Produkto: Accelerator Cards
Series: IA-780i
Subcategory: Embedded Solutions
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

IA-780i Altera Agilex™ 7 I-Series FPGA Card

BittWare IA-780i Altera Agilex™ 7 I-Series FPGA Card solves security challenges in data centers, networking systems, and edge computing workloads. The BittWare FPGA card has optional hardened, high-speed cryptographic engines for advanced security. With its unique tiling architecture powered by the Altera Agilex 7 I-series FPGA, the IA-780i offers a balanced mix of I/O and memory, including two QSFP-DDs, DDR4 SDRAM SODIMMs, and PCIe Gen5 x16 with CXL support. But what truly sets it apart is its support for Altera oneAPI™, which simplifies code reuse across multiple architectures, making the IA-780i a versatile solution for various applications.