LPR3-1250-0700D-R130

Bivar
749-LPR3125070DR130
LPR3-1250-0700D-R130

Mfr.:

Paglalarawan:
LED Light Pipes Red 640nm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱364.24 ₱364.24
₱258.10 ₱2,581.00
₱204.74 ₱20,474.00
₱192.56 ₱96,280.00
₱188.50 ₱188,500.00
₱185.60 ₱464,000.00
10,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
BIVAR
Kategorya ng Produkto: Mga LED Light Pipe
RoHS:  
Rigid Light Pipes with LEDs
Red
SMD/SMT
Right Angle
Round
17.8 mm
Polycarbonate (PC)
LPR
Tray
Brand: Bivar
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Mga Dimensiyon: 6 mm x 31.8 mm
Maselan sa Moisture: Yes
Uri ng Produkto: LED Light Pipes
Dami ng Pack ng Pabrika: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.