2052-35-SM-RPLF

Bourns
652-2052-35-SM-RPLF
2052-35-SM-RPLF

Mfr.:

Paglalarawan:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350volts 3E SMT GDT 7.2X5.0mm DIA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 2700   Mga Multiple: 2700
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 2700)
₱41.76 ₱112,752.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Gas Discharge Tube - Mga GDT / Mga Gas Plasma Arrestor
RoHS:  
2052
10 kA
350 V
3 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
7.2 mm
- 30 C
+ 85 C
Reel
Brand: Bourns
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Insulation Resistance: 1 GOhms
Isitilo ng Mounting: SMD/SMT
Uri ng Produkto: GDTs - Gas Discharge Tubes / Surge Arresters
Dami ng Pack ng Pabrika: 2700
Subcategory: GDTs - Gas Discharge Tubes
Teknolohiya: Gas Discharge Tubes
Uri: 3 Electrode Symmetrical Light Duty GDT
Timbang ng Unit: 698 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

2052 & 2056 Series Light Duty 3-Electrode GDTs

Bourns 2052 and 2056 Series Light Duty 3-Electrode Gas Discharge Tubes (GDTs) are specifically designed to protect telecommunications, industrial, and consumer electronics applications from transient surge voltages that may result from lightning strikes and equipment switching operations. These devices offer maximum surge ratings from 5kA to 10kA, low capacitance of ‹2pF max. and high insulation resistance of >1GΩ. Light Duty 3-Electrode GDTs feature a broad array of breakover voltage levels with Series 2056 offering a 90V to 600V range and Series 2052 GDTs with a symmetrical breakdown voltage range of 230V to 800V. A Switch-Grade Fail-Short option is available for 2056 Series GDTs. Bourns 2052 and 2056 Series Light Duty 3-Electrode GDTs are available in surface mount and axial leaded packages.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.