78F100J-TR-RC

Bourns
652-78F100J-TR-RC
78F100J-TR-RC

Mfr.:

Paglalarawan:
RF inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 15,112

Stock:
15,112 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12.18 ₱12.18
₱10.03 ₱100.30
₱8.82 ₱220.50
₱8.29 ₱829.00
₱7.25 ₱1,812.50
₱6.84 ₱6,840.00
₱5.63 ₱14,075.00
Buo Reel (Mag-order sa multiple ng 5000)
₱5.16 ₱25,800.00
₱5.10 ₱51,000.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱12.18
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga RF inductor - Leaded
RoHS:  
RF Choke
Axial
Unshielded
10 uH
5 %
370 mA
750 mOhms
- 55 C
+ 105 C
40
18 MHz
Standard
PCB Mount
7.11 mm
2.79 mm
Ferrite
78F
Reel
Cut Tape
Application: RF
Brand: Bourns
Diyametro ng Lead: 0.51 mm
Produkto: RF Inductors
Uri ng Produkto: RF Inductors - Leaded
Dami ng Pack ng Pabrika: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Timbang ng Unit: 150 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Bourns has advised that effective October 1, 2011, the
conformal coating color of the Models 77F and 78F will
change from blue to green.

The characteristics and properties of the conformal coating
epoxy material remain the same. The change of color does
not affect form, fit or function. During the changeover
while shipments may contain both blue and green colored
parts, they will not be mixed within individual reels.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-1

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.