AV14K1812801NIR1HT

Bourns
652-AV14K1812801NI1H
AV14K1812801NIR1HT

Mfr.:

Paglalarawan:
Varistors AVHT AUTO SERIES 14V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 6000   Mga Multiple: 1000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 1000)
₱17.17 ₱103,020.00
₱16.88 ₱168,800.00

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Varistor
RoHS:  
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
14 VAC
16 VDC
24 V
40 V
800 A
2.4 J
4500 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Brand: Bourns
Rating ng Current: 5 A
Taas: 1.3 mm
Haba: 4.7 mm
Dami ng Pack ng Pabrika: 1000
Subcategory: Varistors
Tolerance: 10 %
Pangalang pangkalakal: Keko-Varicon
Lapad: 3.2 mm
Timbang ng Unit: 80 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

AVHT High-Temperature Automotive-Grade Varistors

Bourns AVHT High-Temperature Automotive-Grade Varistors offer a wide range of current- and energy-handling capabilities for high-temperature environments. These multilayered varistors are transient suppressors with temperature-independent suppression characteristics, providing protection from -55°C to +150°C. The devices feature 12V, 24V, and 42V supply voltages with a low 40V to 110V clamping voltage range and <2ns response time. Bourns AVHT High-Temperature Automotive-Grade Varistors use significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility. Available sizes include 0805, 1206, 1210, 1812, and 2220. These devices are ideal for automotive applications such as anti-lock brake systems, direct ignition systems, airbag controls, wiper motors, and more.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.