CRE2512-FZ-R002E-3

Bourns
652-CRE2512FZR002E-3
CRE2512-FZ-R002E-3

Mfr.:

Paglalarawan:
Current Sense Resistors - SMD .002 Ohms 3W 1% AEC-Q200 2512

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 14,422

Stock:
14,422 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 4000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱33.06 ₱33.06
₱25.35 ₱253.50
₱17.92 ₱448.00
₱16.65 ₱1,665.00
₱14.44 ₱3,610.00
₱13.63 ₱6,815.00
₱12.88 ₱12,880.00
Buo Reel (Mag-order sa multiple ng 4000)
₱11.25 ₱45,000.00
₱10.56 ₱84,480.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Current Sense Resistor - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRE
2 mOhms
3 W
1 %
75 PPM / C
2512
6432
6.45 mm (0.254 in)
3.35 mm (0.132 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Bourns
Isitilo ng Mounting: PCB Mount
Bilang ng mga Terminal: 2 Terminal
Produkto: Metal Film Resistors - General Purpose
Uri ng Produkto: Current Sense Resistors
Dami ng Pack ng Pabrika: 4000
Subcategory: Resistors
Uri: High Power Current Sense Chip Resistor
Timbang ng Unit: 40.500 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRE2512 High Power Current Sense Chip Resistors

Bourns CRE2512 High Power Current Sense Chip Resistor Series meets many requirements of a high powered current sense resistor (up to 3W). It offers low resistance values of 1mΩ to 9mΩ to help minimize power consumption. CRE2512 comes standard with a 1% resistance tolerance to help maximize energy savings. The standard Temperature Coefficient of Resistance (TCR) is just ±75 PPM/°C, ensuring a stable operating accuracy over wide temperature ranges. It also uses a specialized sensing material to ensure a low thermal Electromotive Force (EMF). This Bourns current sense chip resistor series is ideal for use in power supplies, stepper motor drives, battery packs, and white goods.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.