MF-R010-AP-17

Bourns
652-MF-R010-AP-17
MF-R010-AP-17

Mfr.:

Paglalarawan:
Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 16000   Mga Multiple: 4000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Ammo Pack (Mag-order sa multiple ng 4000)
₱14.91 ₱238,560.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱18.56
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape
Availability:
May Stock
Presyo:
₱28.42
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Resettable Fuse - PPTC
RoHS:  
MF-R
PCB Mount
Radial
100 mA
60 V
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Brand: Bourns
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Diyametro: 7.4 mm
Haba: 3.1 mm
Uri ng Produkto: Resettable Fuses - PPTC
Dami ng Pack ng Pabrika: 4000
Subcategory: PPTC Resettable Fuses
Pangalang pangkalakal: Multifuse
Uri: PTC Resettable Fuses
Timbang ng Unit: 122 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8533400000
ECCN:
EAR99

MF-R Multifuse® PTC Resettable Fuses

Bourns MF-R Multifuse® PTC Resettable Fuses provide load protection almost anywhere there is a low-voltage power supply, including computers and peripherals, general electronics, and automotive applications. Bourns MF-R fuses feature radial leads and cured, flame-retardant epoxy polymer insulation that meets UL 94V-0 requirements. These fuses are RoHS compliant and halogen free.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.