MF-SM260-2

Bourns
652-MFSM260-2
MF-SM260-2

Mfr.:

Paglalarawan:
Resettable Fuses - PPTC 6V 2.6A-HD 100A MAX

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,965

Stock:
1,965 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 4000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱39.87 ₱39.87
₱35.16 ₱351.60
₱30.17 ₱1,508.50
₱24.93 ₱2,493.00
₱23.21 ₱4,642.00
₱21.72 ₱10,860.00
₱19.04 ₱19,040.00
₱13.98 ₱27,960.00
Buo Reel (Mag-order sa multiple ng 4000)
₱12.20 ₱48,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Resettable Fuse - PPTC
RoHS:  
MF-SM
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5.2 A
100 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Taas: 3.18 mm
Haba: 7.98 mm
Pd - Power Dissipation: 1.9 W
Uri ng Produkto: Resettable Fuses - PPTC
Dami ng Pack ng Pabrika: 4000
Subcategory: PPTC Resettable Fuses
Pangalang pangkalakal: Multifuse
Uri: PTC Resettable Fuses
Lapad: 5.44 mm
Timbang ng Unit: 390 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
The tape and reel cover tape for Bourns MF-SM, MF-SM/250 and
MF-SMHT series is being changed to the new 3M Universal Cover
Tape (UCT). The UCT is an innovative cover tape with design
features that address peel variation allowing removal of the
center section only, above the component pockets. The cover tape
edges remain adhered to the carrier. The introduction of UCT is
intended to improve the cover tape sealing quality.

Please contact a Mouser Technical Sales Representative for
further information.


5-1110-30

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.