MF-USHT075KX-2

Bourns
652-MF-USHT075KX-2
MF-USHT075KX-2

Mfr.:

Paglalarawan:
Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 10,799

Stock:
10,799 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱39.44 ₱39.44
₱30.39 ₱303.90
₱28.54 ₱1,427.00
₱21.52 ₱2,152.00
₱20.01 ₱5,002.50
₱18.73 ₱9,365.00
₱16.36 ₱16,360.00
Buo Reel (Mag-order sa multiple ng 3000)
₱15.66 ₱46,980.00
₱13.63 ₱81,780.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Resettable Fuse - PPTC
RoHS:  
MF-USHT
SMD/SMT
SMD/SMT
750 mA
16 VDC
3.75 A
20 A
1 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Haba: 3.2 mm
Uri ng Produkto: Resettable Fuses - PPTC
Dami ng Pack ng Pabrika: 3000
Subcategory: PPTC Resettable Fuses
Pangalang pangkalakal: Multifuse
Lapad: 2.5 mm
Timbang ng Unit: 22 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

MF-USHT Multifuse® PTC Resettable Fuses

Bourns MF-USHT Multifuse® Positive Temperature Coefficient (PTC) Resettable Fuses are primarily designed for automotive applications, including engine control modules. These fuses feature a small footprint (1210) with higher hold currents of up to 2A at elevated temperatures. The MF-USHT series fuses incorporate a low thermal derating factor and can operate within the temperature range of up to 125°C. These AEC-Q200 Rev-D compliant fuses are stress test qualified for passive components in automotive applications. Bourns MF-USHT fuses are ideal for high-density boards used in automotive circuitry, industrial, telecommunications, and consumer electronics.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.