P-TCO-U350/12-2

Bourns
652-P-TCO-U350/12-2
P-TCO-U350/12-2

Mfr.:

Paglalarawan:
Thermal Cutoffs Polymer Thermal Cut-Off, 1210, 12V/3.5A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,225

Stock:
2,225 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱21.46 ₱21.46
₱21.11 ₱211.10
₱20.82 ₱20,820.00
Buo Reel (Mag-order sa multiple ng 3500)
₱20.71 ₱72,485.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Thermal Cutoff
RoHS:  
+ 75 C
+/- 20 C
+ 75 C
12 V
22 mOhms
3.5 A
3.43 mm
2.8 mm
1.1 mm
UL, cUL, TUV
P-TCO-U
Reel
Cut Tape
MouseReel
Brand: Bourns
Holding Temperature: + 23 C
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Uri ng Produkto: Thermal Cutoffs
Dami ng Pack ng Pabrika: 3500
Subcategory: Thermal Management
Timbang ng Unit: 49 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8536308000
ECCN:
EAR99

Polymeric Thermal Cutoff (P-TCO) Devices

Bourns Polymeric Thermal Cutoff (P-TCO) Devices are designed to protect USB-C cables from destructive and potentially dangerous thermal runaway events. The P-TCO family includes the P-TCO-U series in a 1210 footprint and P-TCO-N series in an ultra-compact 1206 footprint. The Bourns P-TCO family offers compact, ultra-low resistance thermal protection to guard against potentially dangerous runaway events. Each P-TCO series features a 12V maximum operating voltage rating, a 50A maximum operating current rating, and comes in three different models designed to provide protection for six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable both the P-TCO-U and P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing the devices to achieve current carrying capabilities as high as 4.5A.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

P-TCO-U Polymeric Thermal Cutoff Devices

Bourns P-TCO-U Polymeric Thermal Cutoff Devices are designed to protect USB-C™ cables from destructive and potentially dangerous thermal runaway events and come in a compact 1210 footprint. Bourns P-TCO-U offers compact, ultra-low resistance thermal protection to guard against potentially hazardous runaway events. P-TCO-U devices feature a 12V maximum operating voltage rating and a 50A maximum operating current rating and come in three different models designed to protect six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable the P-TCO-U series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing these devices to attain current carrying capabilities as high as 4.5A.