PTV112-3417A-A2103

Bourns
652-PTV1123417AA2103
PTV112-3417A-A2103

Mfr.:

Paglalarawan:
Potentiometers PANEL CONTROL

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,070

Stock:
3,070 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱96.28 ₱96.28
₱72.50 ₱725.00
₱67.86 ₱6,786.00
₱62.64 ₱12,528.00
₱53.53 ₱26,765.00
₱48.26 ₱48,260.00
₱47.91 ₱95,820.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Potentiometer
RoHS:  
PCB Mount
PC Pin
Potentiometers
2 Gang
10 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
17.5 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTV
Tray
Brand: Bourns
Taas: 7.5 mm
Haba: 16.7 mm
Uri ng Produkto: Potentiometers
Dami ng Pack ng Pabrika: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Lapad: 12 mm
May Switch: No Switch
Timbang ng Unit: 3.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PTV/PTT 12mm Potentiometers

Bourns PTV/PTT 12mm Potentiometers feature carbon element and flat insulated shaft. These potentiometers are available in both vertical and horizontal mount with snap-in clip. The PTV/PTT potentiometers offer center tap, center detent, and dual gang options. These 12mm potentiometers provide 18 different resistance taper curves and feature assorted pin layout. Applications include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors, and other similar appliances.