SC72AAA

Bourns
652-SC72AAA
SC72AAA

Mfr.:

Paglalarawan:
Thermal Cutoffs 72C Reinforced Cover SMD HC TCO

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,950

Stock:
4,950 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱48.72 ₱48.72
₱46.11 ₱461.10
₱45.76 ₱1,144.00
₱40.77 ₱2,038.50
₱38.74 ₱3,874.00
₱36.66 ₱9,165.00
₱34.86 ₱17,430.00
₱33.93 ₱33,930.00
Buo Reel (Mag-order sa multiple ng 5000)
₱33.35 ₱166,750.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Thermal Cutoff
RoHS:  
+ 72 C
+/- 5 C
+ 72 C
28 VDC / 25 A, 100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
0.94 mm
UL, cUL, TUV
SC
Reel
Cut Tape
MouseReel
Brand: Bourns
Holding Temperature: + 25 C
Maximum na Operating Temperature: + 100 C
Minimum na Operating Temperature: - 30 C
Uri ng Produkto: Thermal Cutoffs
Temperatura ng Pag-reset: + 40 C
Dami ng Pack ng Pabrika: 5000
Subcategory: Thermal Management
Timbang ng Unit: 33.080 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536200000
USHTS:
8536308000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

SC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns SC Mini-Breakers are surface-mount miniature resettable Thermal Cutoff (TCO) devices. These mini-breaker devices feature current capabilities from 5.5A up to 8A at 60°C and are available in two height options. The low-profile SCxxAAB version offers a height of just 0.94mm ±0.05mm, whereas the reinforced SCxxAAA version is at 1.07mm ±0.05mm height. This design of the Bourns SC series helps to withstand the high injection molding pressures experienced during USB cable manufacturing.