SF-0603SPA150R-2

Bourns
652-SF-0603SPA150R-2
SF-0603SPA150R-2

Mfr.:

Paglalarawan:
Surface Mount Fuses 0603 time-lag met-foil. 1.5A Auto

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7,144

Stock:
7,144 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱46.98 ₱46.98
₱44.31 ₱443.10
₱37.06 ₱1,853.00
₱34.74 ₱3,474.00
₱32.13 ₱8,032.50
₱29.52 ₱14,760.00
Buo Reel (Mag-order sa multiple ng 5000)
₱28.59 ₱142,950.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Surface Mount Fuse
RoHS:  
SF-0603SPA
Surface Mount Fuses
1.5 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Uri ng Produkto: SMD Fuses
Dami ng Pack ng Pabrika: 5000
Subcategory: Fuses
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Mga SF-0603SPA-R Automotive-Grade SMD Fuse

Ang mga SF-0603SPA-R Automotive-Grade SMD Fuse ng Bourns ay automotive-grade SinglFuse™ device na may 0603 footprint. Ang mga Bourns SF-0603SPA-R Automotive-Grade SMD Fuse ay nagtatampok ng 1A hanggang 8A na rated current range, 63VDC na rated voltage, at 1s hanggang 120s sa 200% IN-fuse characteristics. Ang series ay dinisenyo para magamit sa automotive, datacenter, industrial, low- to medium-risk medical, telecom, at mga battery management system application.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ AEC-Q200 Compliant SMD Fuses

Bourns SF-0603HIA-M, SF-0603SA-M, SF-1206HIA-M, SF-1206SA-M, SF-1206SA-W, SF-2410FPA-W, and SF-2410FA-W SinglFuse™ AEC-Q200 compliant Surface-Mount (SMD) Fuses are automotive-grade fast-acting, slow-blow, and high inrush withstand fuses. The series is UL 248 listed, RoHS compliant, and halogen free. These fuses meet the Bourns AEC-Q200 equivalent test plan, with more severe test conditions and large sample sizes that ensure robustness in certain harsh environments. AEC-Q200-compliant SinglFuse Fuses are designed for various industrial, medical (low to medium risk), telecom, and battery management systems applications.

SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses

Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in an 0603 package size. Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments, including automotive, industrial, low- to medium-risk medical, telecom, and battery management systems (BMS) applications. SF-0603SA-M features a 0.5A to 8A rated current and 24VDC to 65VDC rated voltage. The series is UL listed, RoHS compliant, and halogen free.