5962-0420401HYA

Broadcom / Avago
630-5962-0420401HYA
5962-0420401HYA

Mfr.:

Paglalarawan:
Logic Output Optocouplers 2.0A IGBT Gate Drive Hermetically sealed

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 21   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,730.08 ₱204,331.68

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Broadcom Limited
Kategorya ng Produkto: Mga Logic Output Optocoupler
RoHS:  
100 ns
PDIP-8
Open Collector
1 Channel
18 mA
1.8 V
5 V
295 mW
- 55 C
+ 125 C
5962-0
Brand: Broadcom / Avago
Uri ng Produkto: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Dami ng Pack ng Pabrika: 1
Subcategory: Optocouplers
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCPL-512x 2.0A IGBT Gate Drive Optocouplers

Broadcom HCPL-512x 2.0A IGBT Gate Drive Optocouplers have a GaAsP LED with an integrated circuit and a power output stage. The Broadcom HCPL-512x is tailor-made for steering power IGBTs and MOSFETs. The devices have an operating voltage range capable of supplying the precise drive voltages demanded by gate-controlled devices. IGBTs with ratings up to 1200V/100A can be easily driven, thanks to the voltage and current delivery.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.