ACPL-P302-000E

Broadcom / Avago
630-ACPL-P302-000E
ACPL-P302-000E

Mfr.:

Paglalarawan:
Logic Output Optocouplers 0.4A IGBT Gate Drive

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,042

Stock:
1,042 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱177.91 ₱177.91
₱129.71 ₱1,297.10
₱100.56 ₱10,056.00
₱87.47 ₱43,735.00
₱80.33 ₱80,330.00
₱74.38 ₱371,900.00
25,000 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱182.07
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Broadcom Limited
Kategorya ng Produkto: Mga Logic Output Optocoupler
RoHS:  
50 ns
50 ns
SMD/SMT
SO-6 Stretched
Open Collector
1 Channel
3750 Vrms
400 mA
12 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
ACPL
Tube
Brand: Broadcom / Avago
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Uri ng Produkto: Logic Output Optocouplers
Dami ng Pack ng Pabrika: 100
Subcategory: Optocouplers
Timbang ng Unit: 200 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.