AEMD-LM3L-35002

Broadcom / Avago
630-AEMD-LM3L-35002
AEMD-LM3L-35002

Mfr.:

Paglalarawan:
Single Color LEDs LC SMT Oval Green 100x 45deg

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7,000

Stock:
7,000 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
24 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱67.28 ₱67.28
₱47.44 ₱474.40
₱35.26 ₱3,526.00
₱29.87 ₱14,935.00
Buo Reel (Mag-order sa multiple ng 1000)
₱28.07 ₱28,070.00
₱25.81 ₱51,620.00
₱24.42 ₱122,100.00
₱23.84 ₱238,400.00
₱21.87 ₱546,750.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Broadcom Limited
Kategorya ng Produkto: Mga Single Color LED
RoHS:  
Green LEDs
SMD/SMT
528 nm
Green
20 mA
2.8 V
114 mW
Green
4.2 mm x 4.2 mm
Oval
Diffused
AEMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Taas: 6.8 mm
Haba: 4.2 mm
Luminous Intensity: 4.2 cd
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Uri ng Produkto: Single Color LEDs
Dami ng Pack ng Pabrika: 1000
Subcategory: LEDs
Uri: Single Color LEDs
Anggulo ng Pagtingin: 100 deg x 45 deg
Lapad: 4.2 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

High-Brightness SMT Round & Oval LED Lamps

Broadcom High-Brightness SMT Round and Oval LED Lamps are high-brightness through-hole LEDs in the form of surface-mount devices. These devices can be assembled using standard SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are made with advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Each reel is shipped from a single intensity and color bin for better uniformity.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.