HSME-C230

Broadcom / Avago
630-HSME-C230
HSME-C230

Mfr.:

Paglalarawan:
Single Color LEDs Chip,R/angle Mt AlInGaP,Grn

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
21 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 160000   Mga Multiple: 160000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10.96 ₱1,753,600.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Broadcom Limited
Kategorya ng Produkto: Mga Single Color LED
RoHS:  
Yellow LEDs
SMD/SMT
SMD-2
572 nm
Yellow-Green
20 mA
2.4 V
Brand: Broadcom / Avago
Taas: 0.3 mm
Haba: 1 mm
Luminous Intensity: 28.5 mcd
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Single Color LEDs
Dami ng Pack ng Pabrika: 160000
Subcategory: LEDs
Uri: Single Color LEDs
Anggulo ng Pagtingin: 140 deg
Lapad: 0.55 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSME-Cx Surface-Mount ChipLEDs

Broadcom HSME-Cx Surface-Mount ChipLEDs feature green, yellow, or yellow-green illumination colors and an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. These ChipLEDs allow effective light coupling into secondary optics such as light guides and light pipes. The devices offer superior performance by utilizing efficient and high-brightness AlInGaP LED materials. These modules are available in a compact industrial-standard footprint. Broadcom HSME-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, such as industrial equipment, consumer electronics, and home appliances.

HSMx Surface Mount ChipLEDS

Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high efficiency, and low power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high-volume, cost-effective solutions.