HSMQ-C191-T0000

Broadcom / Avago
630-HSMQ-C191-T0000
HSMQ-C191-T0000

Mfr.:

Paglalarawan:
Single Color LEDs Top Mt InGaN Green

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 11,527

Stock:
11,527 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 4000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱75.98 ₱75.98
₱53.82 ₱538.20
₱40.25 ₱4,025.00
₱34.22 ₱17,110.00
₱32.25 ₱32,250.00
₱30.62 ₱61,240.00
Buo Reel (Mag-order sa multiple ng 4000)
₱29.17 ₱116,680.00
₱26.68 ₱213,440.00
₱26.51 ₱636,240.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Broadcom Limited
Kategorya ng Produkto: Mga Single Color LED
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
527 nm
Green
20 mA
3.4 V
78 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Diffused
HSMQ
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Taas: 0.6 mm
Haba: 1.6 mm
Luminous Intensity: 145 mcd
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Uri ng Produkto: Single Color LEDs
Dami ng Pack ng Pabrika: 4000
Subcategory: LEDs
Uri: Single Color LEDs
Anggulo ng Pagtingin: 140 deg
Lapad: 0.8 mm
Timbang ng Unit: 26 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMx Surface Mount ChipLEDS

Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high efficiency, and low power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high-volume, cost-effective solutions.