PXM06276FANBKUS

Bulgin
167-PXM06276FANBKUS
PXM06276FANBKUS

Mfr.:

Paglalarawan:
Standard Circular Connector Black Anodised Aluminium Flange Mount Connector with Cap and Mounting Hardware - Unshielded - Cat6a Female

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12,237.42 ₱12,237.42
₱10,263.10 ₱102,631.00
₱10,083.88 ₱302,516.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bulgin
Kategorya ng Produkto: Standard Circular Connector
RoHS:  
Connectors
Panel Mount
Crimp
IP68
600
Brand: Bulgin
Kulay: Black
Gender ng Housing: Female
Materyal ng Housing: Aluminium
Haba: 36.6 mm
Mga Mating Cycle: 500 Cycle
Uri ng Mounting: Flange
Uri ng Produkto: Standard Circular Connector
Dami ng Pack ng Pabrika: 10
Subcategory: Circular Connectors
Lapad: 36.6 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

600 Series Ethernet Buccaneer Connectors

Bulgin 600 Series Ethernet Buccaneer Connectors deliver a reliable Ethernet connection in environments where regular Ethernet cables could be damaged or malfunction. These robust connectors are designed with materials and features that protect against dust, water, vibrations, and extreme temperatures. The receptacles offer transversely sealed IP68 protection to prevent dust, water, and moisture penetration. Configuration options include with or without a dust cap or plug engagement, as well as shielded or unshielded. Bulgin 600 Series Ethernet Buccaneer Connectors offer easy integration and are available in jam nut, flange mount, in-line receptacle, and plug options. The series features an aluminum body and is designed to withstand harsh environments, including outdoor, industrial, or military applications.