PXV0731/P/04

Bulgin
167-PXV0731/P/04
PXV0731/P/04

Mfr.:

Paglalarawan:
Circular Metric Connectors STANDARD VITALIS BUCC FLEX CONNECTOR, 3 PIN

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 50   Mga Multiple: 50
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,256.28 ₱62,814.00
₱1,214.52 ₱121,452.00
₱1,147.24 ₱286,810.00
₱1,113.60 ₱556,800.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bulgin
Kategorya ng Produkto: Mga Circular Metric Connector
RoHS:  
Circular Metric Connectors
3 Contact
Crimp
10 A, 12 A
277 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Gender ng Contact: Male
Diyametro: 38.1 mm
Materyal ng Housing: Polyamide (PA)
Haba: 69 mm
Mekanismong Nagla-lock: Screw
Isitilo ng Mounting: Cable
Produkto: Power Connector
Dami ng Pack ng Pabrika: 50
Subcategory: Circular Connectors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Vitalis Buccaneer Flex Cable Connectors

Bulgin Vitalis Buccaneer Flex Cable Connectors mate with inline or panel-/flange-mounting versions and offer plug or socket versions. These connectors provide an average PCF reduction of 8.6kg CO2e per 100 units and various contact options, including 2, 3, 4, 6, 7, 9, 12, and 25. Standard cable acceptance for the 2 to 9 versions ranges from 6mm to 8mm and from 3.5mm to 9mm for contacts with alternative glands. Bulgin Flex Cable Connectors include a screw-locking ring, ensuring a secure connection.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.