A11003MNZQE

C&K
611-A11003MNZQE
A11003MNZQE

Mfr.:

Paglalarawan:
Rotary Switches Rotary

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 48

Stock:
48 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
21 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱869.42 ₱869.42
₱701.80 ₱3,509.00
₱674.54 ₱6,745.40
₱639.16 ₱15,979.00
₱603.20 ₱21,715.20
₱535.92 ₱57,879.36
₱514.46 ₱129,643.92
₱502.86 ₱253,441.44
₱501.12 ₱505,128.96

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
C&K Switches
Kategorya ng Produkto: Mga Rotary Switch
RoHS:  
Non-Illuminated
10 Position
1 Deck
1 Pole
30 deg
Solder Lug
Panel Mount
Silver
Flatted
A
Tray
Brand: C&K
Uri ng Produkto: Rotary Switches
Dami ng Pack ng Pabrika: 36
Subcategory: Switches
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.