KSC461G 70SH LFS PF

C&K
611-KSC461G70SHLFSPF
KSC461G 70SH LFS PF

Mfr.:

Paglalarawan:
Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 6.25N, G leads, Potting Friendly, IP67

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 269

Stock:
269 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱58.58 ₱58.58
₱51.45 ₱514.50
₱47.85 ₱1,196.25
₱42.69 ₱4,269.00
₱39.56 ₱9,890.00
₱37.35 ₱18,675.00
Buo Reel (Mag-order sa multiple ng 1000)
₱35.32 ₱35,320.00
₱32.54 ₱65,080.00
₱31.44 ₱157,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
C&K Switches
Kategorya ng Produkto: Mga Tactile Switch
RoHS:  
Non-Illuminated
-
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
6.25 N
50 mA
32 VDC
-
1 VA
No
SPST
Gull Wing Lead
Orange
-
6.2 mm
6.2 mm
2.9 mm
KSC PF
100000 Cycle
IP67
Reel
Cut Tape
Brand: C&K
Plating ng Contact: Silver
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: FR
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Produkto: Tactile Switches
Uri ng Produkto: Tactile Switches
Dami ng Pack ng Pabrika: 1000
Subcategory: Switches
Pangalang pangkalakal: KSC
Travel: 1 mm
Mga Alias ng # ng Piyesa : KSC461G 70SH LFS PF Y31C5144KFP LFS Y31C5144KFP LFS
Timbang ng Unit: 476.833 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.