TDA04H0SB1R

C&K
611-TDA04H0SB1R
TDA04H0SB1R

Mfr.:

Paglalarawan:
DIP Switches / SIP Switches HALF PITCH 4 POS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,973

Stock:
5,973
Maaaring Ipadala Agad
Inoorder:
10,000
Inaasahan 7/7/2026
Lead-Time ng Pabrika:
16
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱191.98 ₱191.98
₱160.66 ₱1,606.60
₱149.06 ₱3,726.50
₱133.40 ₱13,340.00
₱112.52 ₱28,130.00
₱108.46 ₱54,230.00
₱104.98 ₱104,980.00
Buo Reel (Mag-order sa multiple ng 2000)
₱104.40 ₱208,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
C&K Switches
Kategorya ng Produkto: Mga DIP Switch / SIP Switch
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
4 Position
DIP
Slide
1.27 mm
SPST
SMD/SMT
TDA
Istilo ng Actuator: Slide
Brand: C&K
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: DIP Switches
Dami ng Pack ng Pabrika: 2000
Subcategory: Switches
Timbang ng Unit: 250 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TDA Ultra-Miniature Half-Pitch DIP Switches

C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches feature bifurcated contacts for increased electrical reliability. These switches are process sealed for surface-mount soldering and washable processing. The TDA series provides a mechanical and electrical life of 1000 cycles, 100mΩ maximum contact resistance, and an operating temperature range of -40°C to +85°C. C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches are ideally suited for handheld electronic devices, portable computer devices, and instrumentations and controls.