SWI5-9-N-P6R

CUI Inc.
490-SWI5-9-N-P6R
SWI5-9-N-P6R

Mfr.:

Paglalarawan:
Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, NA, P6R center pos plug, level VI

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
9 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1080   Mga Multiple: 120
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱262.74 ₱283,759.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
CUI Inc.
Kategorya ng Produkto: Mga Wall Mount AC Adapter
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5.4 W
9 VDC
600 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.5 m
Level VI
SWI5-N
Mga Pag-apruba: UL/cUL, PSE, FCC
Brand: CUI Inc.
Haba ng Center Pin: 9.5 mm
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Isitilo ng Mounting: Wall Mount
Packaging: Bulk
Uri ng Produkto: Wall Mount AC Adapters
Dami ng Pack ng Pabrika: 120
Subcategory: AC-DC Power Supply
Mga Alias ng # ng Piyesa : 036-00482R
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
8504409510
TARIC:
8504408390
ECCN:
EAR99

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.