SWM6-12-EH-P5

CUI Inc.
490-SWM6-12-EH-P5
SWM6-12-EH-P5

Mfr.:

Paglalarawan:
Wall Mount AC Adapters 6W 12V 0.5A EU Horz 2.1plug

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 162

Stock:
162 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱781.84 ₱781.84
₱757.48 ₱3,787.40
₱715.14 ₱7,151.40
₱673.38 ₱16,834.50
₱637.42 ₱31,871.00
₱614.80 ₱61,480.00
₱597.40 ₱167,272.00
₱574.20 ₱321,552.00
₱564.34 ₱632,060.80

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
CUI Inc.
Kategorya ng Produkto: Mga Wall Mount AC Adapter
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI, CoC Tier 2
2xMOPP
SWM6-E
Mga Pag-apruba: TUV EN60601-1
Brand: CUI Inc.
Haba ng Center Pin: 9.5 mm
Pagsunod: PSE
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Isitilo ng Mounting: Wall Mount
Packaging: Bulk
Uri ng Produkto: Wall Mount AC Adapters
Dami ng Pack ng Pabrika: 140
Subcategory: AC-DC Power Supply
Mga Alias ng # ng Piyesa : 036-5978R
Timbang ng Unit: 60 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

SWM6 AC-DC Medical Power Supplies

CUI Inc SWM6 Medical AC-DC Power Supplies provide up to 6W continuous power and come with medical 60601-1-2 4th edition EMC safety approvals. These power supplies operate from a 90VAC to 264VAC universal input voltage range and include overvoltage (OVP) and short-circuit protection (SCP). The Class II construction is designed for 2 x MOPP applications. CUI Inc SWM6 Medical AC-DC Power Supplies are available in several variants: SWM6-N, SWM6-N-USB, SWM6-E, and SWM6-E-USB. The SWM6-N and SWM6-N-USB modules satisfy European standards and offer <0.1W no load power consumption. The SWM6-E and SWM6-E-USB power supplies fulfill North American standards and provide <0.075W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.