VMS-275-15-1

CUI Inc.
490-VMS-275-15-1
VMS-275-15-1

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 275W 15V 18.33A Med 3x5 JST Connector

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
29 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 84   Mga Multiple: 42
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,654.02 ₱894,937.68

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
CUI Inc.
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
Open Frame
VMS-275
Brand: CUI Inc.
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 42
Subcategory: Power Supplies
Mga Alias ng # ng Piyesa : 664-00028R
Timbang ng Unit: 200 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

High-Density Medical Open-Frame Power Supplies

CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.