CT4572RA

Cal Test
510-CT4572RA
CT4572RA

Mfr.:

Paglalarawan:
Test Probes Probe 5mm, 100x, 500MHz, 4kV (Readout), Precision 1%, Red

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,120.00 ₱8,120.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cal Test Electronics
Kategorya ng Produkto: Mga Test Probe
RoHS:  
Oscilloscope Probe
500 MHz
400 kVAC
Brand: Cal Test
Packaging: Bulk
Produkto: Test Probe
Uri ng Produkto: Test Probes
Series: CT4560
Dami ng Pack ng Pabrika: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9030908911
ECCN:
EAR99

CT4560 Oscilloscope Probes

Cal Test Electronics CT4560 Oscilloscope Probes are engineered for a broad range of electrical testing scenarios and deliver dependable performance. These oscilloscope probes feature attenuation ranges from X1 to X100 and bandwidths from 55MHz to 500MHz. The CT4560 oscilloscope probes are constructed with high-quality materials to ensure durability, precision, and long-term reliability. These oscilloscope probes support a wide range of signal amplitudes and are suitable for low-frequency analog signals to high-speed digital waveforms. The select models of CT4560 oscilloscope probes support voltage measurements of either 2kVrms or 4kVrms, with one 4kVrms model offering 1% measurement accuracy for precision-critical applications. Applications include general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, and educational lab environments.