DCCM100SCBRPN-X2S

Cinch
538-DCCM100SCBRPNX
DCCM100SCBRPN-X2S

Mfr.:

Paglalarawan:
D-Sub Micro-D Connectors MicroD Space Screend 100 pos rcpt RA PCB

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
30 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 30   Mga Multiple: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱30,322.40 ₱909,672.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga D-Sub Micro-D Connector
Female
100 Position
PCB
Right Angle
PCB Mount
Brand: Cinch
Materyal ng Contact: Copper
Plating ng Contact: Gold
Rating ng Current: 3 A
Naka-filter: Unfiltered
Materyal ng Insulation: Thermoplastic (TP)
Uri ng Produkto: Micro-D D-Sub Connectors
Series: DCCM
Materyal ng Shell: Aluminum
Plating ng Shell: Nickel
Dami ng Pack ng Pabrika: 10
Subcategory: D-Sub Connectors
Pangalang pangkalakal: Dura-Con
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Product Catalogs

Specification Sheets

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Space Screened Micro-D Cable Assemblies

Cinch Space Screened Micro-D Cable Assemblies conform to M83513 requirements, making them suitable for military, defense, and satellite applications. These assemblies utilize a highly reliable twist pin contact design and machined sockets for durable, seven-point contact. This design accommodates both twisted pair and coaxial cables, allowing for tailored signal performance in mixed-signal systems. The construction eliminates the need for potting or shrink boots, reducing assembly complexity while maintaining shielding effectiveness. Cinch Micro-D Cable Assemblies are built from materials that exceed the low outgassing requirements of <1.0% TML and <0.1% CVCM, which is required for LEO applications.