MSS1260-103MLD

Coilcraft
994-MSS1260-103MLD
MSS1260-103MLD

Mfr.:

Paglalarawan:
Power Inductors - SMD 10uH Shld 20% 4A 23.9mOhms AECQ2

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,784

Stock:
1,784
Maaaring Ipadala Agad
Inoorder:
1,500
Inaasahan 4/27/2026
Lead-Time ng Pabrika:
7
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱182.12 ₱182.12
₱154.86 ₱1,548.60
₱142.68 ₱3,567.00
₱114.84 ₱11,484.00
Buo Reel (Mag-order sa multiple ng 500)
₱78.30 ₱39,150.00
₱69.60 ₱174,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Coilcraft
Kategorya ng Produkto: Mga Power Inductor - SMD
RoHS:  
Power Inductor
4747 (1212 metric)
Shielded
10 uH
20 %
4 A
23.9 mOhms
7.4 A
- 40 C
+ 85 C
22 MHz
Standard
12.3 mm
12.3 mm
6 mm
Ferrite
AEC-Q200
MSS1260
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Code ng Case - in: 4747
Code ng Case - mm: 1212
Uri ng Core: Drum
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: VN
Isitilo ng Mounting: PCB Mount
Produkto: Power Inductors
Uri ng Produkto: Power Inductors - SMD
Dami ng Pack ng Pabrika: 500
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 100 kHz
Mga Alias ng # ng Piyesa : MSS1260-103MLB
Timbang ng Unit: 3 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MSS1260 Shielded SMD Power Inductors

Coilcraft MSS1260 Shielded SMD Power Inductors feature an inductance range of 1µH to 1000µH, low DCR, and current handling up to 22.7A. These magnetically shielded devices meet the requirements of AEC-Q200 Grade 3 (-40°C to +85°C) and are RoHS compliant. MSS1260 Shielded SMD Power Inductors are well suited for use in DC-DC converters, LCD panels, and portable devices requiring reliable, cost-effective performance. A sample kit is available.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.