13382-10PG-326

Conxall / Switchcraft
502-13382-10PG-326
13382-10PG-326

Mfr.:

Paglalarawan:
Standard Circular Connector 10P PIN CABLE END O.D.=.26-.30

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 95

Stock:
95 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,385.62 ₱1,385.62
₱1,140.28 ₱11,402.80
₱1,091.56 ₱21,831.20
₱1,029.50 ₱51,475.00
₱899.58 ₱89,958.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Switchcraft
Kategorya ng Produkto: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
10 Position
Pin (Male)
Cable
Solder Cup
Gold
Thermoplastic (TP)
26.7 mm
26.7 mm
IP67
Maxi-Con-X
Bulk
Brand: Conxall / Switchcraft
Uri ng Produkto: Standard Circular Connector
Istilo ng Shell: Plug
Dami ng Pack ng Pabrika: 100
Subcategory: Circular Connectors
Pangalang pangkalakal: Maxi-Con-X
Timbang ng Unit: 31.362 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.