DCP-USBCB-F

Conxall / Switchcraft
502-DCP-USBCB-F
DCP-USBCB-F

Mfr.:

Paglalarawan:
USB Connectors PANEL MNT RCPT USB MICRO-B TO MICRO USB

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 35

Stock:
35 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,528.56 ₱1,528.56
₱1,452.40 ₱14,524.00
₱1,451.80 ₱36,295.00
₱1,370.88 ₱137,088.00
₱1,213.21 ₱303,302.50
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Switchcraft
Kategorya ng Produkto: Mga USB Connector
RoHS:  
USB Adapters
Brand: Conxall / Switchcraft
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Produkto: USB Connectors
Series: Data-Con-X
Dami ng Pack ng Pabrika: 25
Subcategory: USB Connectors
Pangalang pangkalakal: Data-Con-X
Timbang ng Unit: 9.210 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Data-Con-X® Sealed Micro-USB Connectors

CONXALL Data-Con-X® Sealed Micro-USB Connectors feature a field-installable design that is easy to assemble. This RoHS-compliant series utilizes a quick-connect bayonet style interface and is sealed to IP67 and IP68 NEMA 250 (6P). Options include feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X® Sealed Micro-USB Connectors are designed for applications such as sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.