PJA150F-36-R

Cosel
436-PJA150F-36-R
PJA150F-36-R

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 151.2W 36V 4.2A Remote On/Off

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 20   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,820.38 ₱96,407.60
₱4,750.20 ₱118,755.00
₱4,699.16 ₱234,958.00
₱4,649.86 ₱464,986.00
250 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cosel
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
36 VDC
4.2 A
Enclosed
3 kVAC
90 %
Industrial
129 mm (5.079 in)
41 mm (1.614 in)
97 mm (3.819 in)
PJA
Brand: Cosel
Pagsunod: C-UL, EN60950-1, UL508, UL60950-1
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Frequency ng Input: 50 Hz/60 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 20 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Uri: AC-DC Converter
Timbang ng Unit: 600 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PJA Enclosed Low-Profile AC-DC Power Supplies

Cosel PJA Enclosed Low-Profile AC-DC Power Supplies are available with 100W, 150W, and 600W output ratings. The PJA power supplies feature an input rating range of 85VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. The devices feature a low-profile design, available in 1U (PJA100F and PJA150F) and 2U (PJA600F) sizes. A variety of connection interface options are available for these Cosel PJA AC-DC power supplies.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.