L2-0354000096-28350JU35GVB000A

Cree LED
941-03540960JU35GVBA
L2-0354000096-28350JU35GVB000A

Mfr.:

Paglalarawan:
LED Light Bars & Light Strips 2835 3500K 90CRI LEDQTY96

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 90

Stock:
90 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱654.24 ₱654.24
₱531.86 ₱5,318.60
₱486.04 ₱48,604.00
₱457.62 ₱82,371.60
₱437.32 ₱236,152.80
₱417.60 ₱451,008.00
25,020 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cree LED
Kategorya ng Produkto: Mga LED Light Bar at Mga Light Strip
RoHS:  
LED Lighting Bars
3500 K
96 LED
1120 mm
20 mm
43.4 V
L2-0354
Tray
Brand: Cree LED
Luminous Flux: 4272 lm
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: LED Lighting Bars and Strips
Dami ng Pack ng Pabrika: 180
Subcategory: LED Lighting
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

Mga VB192/VB256 Standard LED Linear PCBA

Cree LED VB192 and VB256 Standard LED Linear Printed Circuit Board Assemblies (PCBAs) are configured with J Series® 2835 N Class, J Class, or G Class LEDs. Other options are available as modified Standard configurations or custom designs. The Cree LED Standard PCBAs are available in five LED configurations on two board layouts, four CCTs (3000 K to 5000 K), and two CRIs (80 and 90) to meet a range of standard requirements and applications. In addition, each board layout is cuttable to simplify inventory management. J Series 2835 LEDs combine high efficacy and excellent valuein a reliable package. The J Series 2835 LEDs are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.