DMV-CL5M0GC023

Delta Electronics
108-DMV-CL5M0GC023
DMV-CL5M0GC023

Mfr.:

Paglalarawan:
Cameras & Camera Modules DMV-C series, Industrial Camera, Rolling Shutter, 5M Resolution, Color

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 5 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱34,800.00 ₱34,800.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Delta Electronics
Kategorya ng Produkto: Mga Camera at Camera Module
RoHS:  
Cameras
Industrial Cameras
2592 x 1944
GigE
Compliant with GigE Vision 2.0 standard
23 fps
12 V to 24 V
Color
0 C
+ 45 C
45 mm x 29 mm x 29 mm
Brand: Delta Electronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Series: DMV-C
Dami ng Pack ng Pabrika: 5
Subcategory: Cameras & Accessories
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

DMV-C GigE Industrial Cameras

Delta IA DMV-C GigE Industrial Cameras offer a wide range of resolutions and monochrome / color camera options. Users can choose between rolling and global shutters for static or dynamic capturing. These cameras can also be configured for high-speed capturing. The DMV-C Series features a GigE Vision-compliant interface and an Ethernet connection for image transfer, with an optimal 1Gbps network speed. The series complies with the GenICam standard functions. Users can control various camera functions via an XML file, including changing the acquisition mode and adjusting the frame rate, gain, exposure, and more. The cameras include a 6-pin I/O port with an input signal and two output signals for flexible industrial camera applications. Delta IA DMV-C GigE Industrial Cameras operate in a 0°C to +45°C temperature range.