657-1602-303F

Dialight
645-657-1602-303F
657-1602-303F

Mfr.:

Paglalarawan:
LED Panel Mount Indicators Green 70fL 5V Flat Lens

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 59

Stock:
59 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
51 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱925.68 ₱925.68
₱686.14 ₱6,861.40
₱679.18 ₱67,918.00
₱672.22 ₱336,110.00
₱665.84 ₱665,840.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Dialight
Kategorya ng Produkto: Mga LED Panel Mount Indicator
RoHS:  
Green
17.5 mm
Panel Mount
Wire
18 mA
5 V
70 mcd
Round Flat
Bulk
Brand: Dialight
Kulay ng Lens: White
Transparency ng Lens: Diffused
Uri ng Mounting: Nut and Washer
Uri ng Produkto: LED Panel Mount Indicators
Dami ng Pack ng Pabrika: 5
Subcategory: LED Indication
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

657 Series Watertight LED Panel Mount Indicators

Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.