ASB-6300-CX02-OUS

Digi
888-ASB-6300-CX02OUS
ASB-6300-CX02-OUS

Mfr.:

Paglalarawan:
Cellular Modules Accelerated 6300-CX HSPA+

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 5   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱27,905.50 ₱139,527.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Digi International
Kategorya ng Produkto: Mga Module ng Cellular
Mga Paghihigpit sa Pagpapadala:
 Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
ASB-1002
Cellular, NBIoT, LTE
Brand: Digi
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Produkto: LTE Cellular Eextenders
Uri ng Produkto: Cellular Modules
Dami ng Pack ng Pabrika: 1
Subcategory: Wireless & RF Modules
Pangalang pangkalakal: accelerated
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
ECCN:
5A002.a.1

6300-CX LTE Router

Digi 6300-CX LTE Router is an LTE-certified embedded cellular modem for 3G and 4G with EV-DO fallback. The 6300-CX LTE router offers low-cost connectivity and helps eliminate downtime by functioning as the primary or backup cellular connection. This router is compatible with any dual-WAN networking appliance and achieves more reliable connectivity with the existing equipment. The 6300-CX router comes with a battery pack site survey to identify the optimal mounting location and remote mounting kit for quick and easy installation. This 6300-CX modem features automatic cellular carrier detection with carrier smart select. Typical applications include retail chains, distributed enterprise, ISP/telecom, managed services, M2M and IoT applications.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.