AH180N-WG-7

Diodes Incorporated
621-AH180N-WG-7
AH180N-WG-7

Mfr.:

Paglalarawan:
Board Mount Hall Effect / Magnetic Sensors Omni-polar 2.5V-5.5V EDS 6kV Vdd 7V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 111,523

Stock:
111,523 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱21.46 ₱21.46
₱18.79 ₱93.95
₱16.53 ₱165.30
₱15.66 ₱783.00
₱14.91 ₱1,491.00
₱13.34 ₱6,670.00
₱12.76 ₱12,760.00
₱12.01 ₱24,020.00
Buo Reel (Mag-order sa multiple ng 3000)
₱9.40 ₱28,200.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Diodes Incorporated
Kategorya ng Produkto: Board Mount Hall Effect / Mga Magnetic Sensor
RoHS:  
Omnipolar
8 uA
1 uA
- 50 G, + 50 G
+ 10 G, - 10 G
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
AH180N
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Voltage: 100 mV
Pd - Power Dissipation: 230 mW
Uri ng Produkto: Board Mount Hall Effect / Magnetic Sensors
Dami ng Pack ng Pabrika: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Timbang ng Unit: 58 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99

AH180N Micropower Omnipolar Hall-Effect Switch

Diodes Incorporated AH180N Micropower Omnipolar Hall-Effect Switch is a highly sensitive switch IC based on two Hall Effect plates and a chopper-stabilized architecture. The AH180N Micropower Omnipolar Hall-Effect Switch from Diodes Incorporated provides a reliable solution, offering a design optimized to operate over the supply range of 2.5V to 5.5V and consume only 24uA with a supply of 3V in order to support portable and battery powered equipment. In addition, the AH180N Series features Omnipolar (North or South pole) operation and single open drain output.

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.