AP3981D2S-13

Diodes Incorporated
621-AP3981D2S-13
AP3981D2S-13

Mfr.:

Paglalarawan:
AC/DC Converters ACDC PSR Switcher SO-8 T&R 4K

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,692

Stock:
3,692 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱45.82 ₱45.82
₱35.26 ₱352.60
₱31.73 ₱793.25
₱27.90 ₱2,790.00
₱26.04 ₱6,510.00
₱24.94 ₱12,470.00
₱24.01 ₱24,010.00
Buo Reel (Mag-order sa multiple ng 4000)
₱22.62 ₱90,480.00
₱21.81 ₱174,480.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Diodes Incorporated
Kategorya ng Produkto: Mga AC/DC Converter
RoHS:  
SMD/SMT
SOIC-8
10 V
28 V
Flyback
Si
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Diodes Incorporated
Isolation: Isolated
Maselan sa Moisture: Yes
Dami ng Output: 1 Output
Produkto: Power Switchers
Uri ng Produkto: AC/DC Converters
Dami ng Pack ng Pabrika: 4000
Subcategory: PMIC - Power Management ICs
Timbang ng Unit: 750 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AP3981B/C/D2 Power Switchers

Diodes Incorporated AP3981B/C/D2 Power Switchers are integrated with a primary-side regulation controller and an N-channel power MOSFET. These Diodes Incorporated power switchers can achieve accurate Constant Current (CC) and Constant Voltage (CV) without requiring an optocoupler. The AP3981B/C/D2 power switchers operate in peak current Amplitude Modulation (AM) mode and Pulse Frequency Modulation (PFM) mode. This forms a fine-tuned frequency curve within the whole power range, allowing the power switchers to achieve high average efficiency and improve audible noise. These power switchers are capable of providing comprehensive protection without the need for additional circuitry. The AP3981B/C/D2 power switchers offer VCC over-voltage protection, output over-voltage protection and under-voltage protection, output short circuit protection, cycle-by-cycle current limit, open-loop protection, and internal OTP. Typical applications include routers, Set-Top Box (STB) power supplies, and network adaptors.