PI6CG33401CZHIEX

Diodes Incorporated
621-PI6CG33401CZHIEX
PI6CG33401CZHIEX

Mfr.:

Paglalarawan:
Clock Generators & Support Products Clock Generator

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,750

Stock:
5,750 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱252.88 ₱252.88
₱191.98 ₱1,919.80
₱176.90 ₱4,422.50
₱160.08 ₱16,008.00
₱151.96 ₱37,990.00
₱147.32 ₱73,660.00
₱143.26 ₱143,260.00
Buo Reel (Mag-order sa multiple ng 2500)
₱131.08 ₱327,700.00
₱130.50 ₱652,500.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Diodes Incorporated
Kategorya ng Produkto: Mga Clock Generator at Mga Suportang Produkto
RoHS:  
Clock Generator
4 Output
500 kHz
25 MHz
TQFN-32
55 %
50 ps
3.465 V
3.135 V
PI6CG33401C
13 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Output: CMOS
Uri ng Produkto: Clock Generators
Dami ng Pack ng Pabrika: 2500
Subcategory: Clock & Timer ICs
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI6CG33x Gen 4/5 Compliant Clock Generators

Diodes Incorporated PI6CG33x Gen 4/5 Compliant Clock Generators offer an ideal clock solution for data centers, servers, storage, and network applications using the PCIe interface. The PI6CG33x Clock Generator series includes 2-output, 4-output, 6-output, and 8-output devices. These devices use either a 25MHz crystal or a CMOS reference as an input to generate the 100MHz low-power differential High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations. The on-chip termination eliminates the need for external resistors, simplifies PCB layout, and reduces the cost of materials (BOM). An additional buffered reference output is provided as a low-noise reference for other circuitry.

PI6CG33x & PI6CB33x Clock Generators & Buffers

Diodes Incorporated PI6CG33x and PI6CB33x Clock Generators and Buffers are PCIe Gen 4 and Gen 5 compliant clock products. These clock generators and buffers offer very low jitter to support PCIe Gen 4/Gen 5 interface. The PI6CG33x consists of 2-output, 4-output, 6-output, and 8-output clock generators. These generators and buffers provide flexibility for the ease of board design and optimal performance. The PI6CB33x consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. The clock generators and buffers support HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines. Applications include data centers, servers, storage, and networking systems.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.