1.5KE400CA

Diotec Semiconductor
637-1.5KE400CA
1.5KE400CA

Mfr.:

Paglalarawan:
ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,379

Stock:
3,379 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱62.64 ₱62.64
₱49.01 ₱490.10
₱29.41 ₱2,941.00
₱29.12 ₱14,560.00
Buo Ammo Pack (Mag-order sa multiple ng 1250)
₱28.19 ₱35,237.50
₱24.88 ₱62,200.00
₱23.43 ₱117,150.00
₱20.18 ₱201,800.00
₱19.78 ₱494,500.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Diotec Semiconductor
Kategorya ng Produkto: Mga ESD Protection Diode / TVS Diode
RoHS:  
REACH - SVHC:
Bidirectional
342 V
Axial
548 V
380 V
D5.4x7.5
2.8 A
1.5 kW
- 50 C
+ 175 C
1.5KE
Ammo Pack
Brand: Diotec Semiconductor
Pd - Power Dissipation: 6.5 W
Dami ng Pack ng Pabrika: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Pangalang pangkalakal: 1.5KE400CA
Vf - Forward Voltage: 5 V
Timbang ng Unit: 1.154 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

1.5KEx Transient Voltage Suppressor Diodes

Diotec Semiconductor 1.5KEx Transient Voltage Suppressor Diodes offer peak pulse power of 1500W (10/1000µs waveform). These transient voltage suppressor diodes feature very fast response times. The 1.5KEx transient voltage suppressor diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 6.8V to 440V. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5KEx transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.