100AWDP3T1B4M7QE
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Toggle Switches 5A 120VAC/28VDC On-Off-On PC Mnt
Availability
-
Stock:
-
Hindi Naka-stockMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱264.48 | ₱52,896.00 |
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Philippines

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6