TL3301PF100QG
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V
May Stock: 735
-
Stock:
-
735 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱26.68 | ₱26.68 | |
| ₱25.64 | ₱256.40 | |
| ₱24.88 | ₱622.00 | |
| Buo Reel (Mag-order sa multiple ng 650) | ||
| ₱24.88 | ₱16,172.00 | |
| ₱16.12 | ₱20,956.00 | |
| ₱15.14 | ₱29,523.00 | |
| ₱14.33 | ₱65,201.50 | |
Datasheet
Images
Models
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Philippines

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6